Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.122 |
| 6000+ | $0.117 |
| 12000+ | $0.113 |
| 18000+ | $0.107 |
| 30000+ | $0.101 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$366.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS138DW-7-F
Newark Part No.86AK4536
Channel TypeN Channel
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel200mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel3.5ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel200mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id N Channel
200mA
Drain Source On State Resistance N Channel
3.5ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
200mW
Operating Temperature Max
150°C
Qualification
-
Alternatives for BSS138DW-7-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability