Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price | 
|---|---|
| 3000+ | $0.162 | 
| 6000+ | $0.145 | 
| 12000+ | $0.133 | 
| 18000+ | $0.125 | 
| 30000+ | $0.116 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$486.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2038LVT
Newark Part No.86AK4718
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.7A
Continuous Drain Current Id P Channel3.7A
Drain Source On State Resistance N Channel0.027ohm
Drain Source On State Resistance P Channel0.027ohm
Transistor Case StyleTSOT-26
No. of Pins6Pins
Power Dissipation N Channel1.13W
Power Dissipation P Channel1.13W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.7A
Drain Source On State Resistance P Channel
0.027ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.13W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.7A
Drain Source On State Resistance N Channel
0.027ohm
Transistor Case Style
TSOT-26
Power Dissipation N Channel
1.13W
Operating Temperature Max
150°C
Qualification
-
Alternatives for DMC2038LVT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability