Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price | 
|---|---|
| 2000+ | $0.367 | 
| 4000+ | $0.355 | 
| 8000+ | $0.343 | 
| 12000+ | $0.329 | 
| 20000+ | $0.324 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$734.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3016LDV-7
Newark Part No.86AK4722
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel21A
Continuous Drain Current Id P Channel21A
Drain Source On State Resistance N Channel9500µohm
Drain Source On State Resistance P Channel9500µohm
Transistor Case StylePowerDI3333
No. of Pins8Pins
Power Dissipation N Channel900mW
Power Dissipation P Channel900mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
21A
Drain Source On State Resistance P Channel
9500µohm
No. of Pins
8Pins
Power Dissipation P Channel
900mW
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
21A
Drain Source On State Resistance N Channel
9500µohm
Transistor Case Style
PowerDI3333
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
Alternatives for DMC3016LDV-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability