Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.288 |
| 5000+ | $0.279 |
| 10000+ | $0.270 |
| 15000+ | $0.268 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3021LSD-13
Newark Part No.86AK4723
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel8.5A
Continuous Drain Current Id P Channel8.5A
Drain Source On State Resistance N Channel0.014ohm
Drain Source On State Resistance P Channel0.014ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
8.5A
Drain Source On State Resistance P Channel
0.014ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.5W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
8.5A
Drain Source On State Resistance N Channel
0.014ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
Alternatives for DMC3021LSD-13
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability