Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.143 |
| 6000+ | $0.127 |
| 12000+ | $0.118 |
| 18000+ | $0.110 |
| 30000+ | $0.104 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMMT3904W
Newark Part No.86AK4750
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Continuous Collector Current PNP-
Power Dissipation NPN200mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for DMMT3904W
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability