Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.138 |
| 6000+ | $0.132 |
| 12000+ | $0.127 |
| 18000+ | $0.124 |
| 30000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMMT5401-7-F
Newark Part No.86AK4752
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP150V
Continuous Collector Current NPN-
Continuous Collector Current PNP200mA
Power Dissipation NPN-
Power Dissipation PNP300mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP60hFE
Transistor Case StyleSOT-26
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP300MHz
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
150V
Continuous Collector Current PNP
200mA
Power Dissipation PNP
300mW
DC Current Gain hFE Min PNP
60hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
300MHz
Qualification
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-26
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for DMMT5401-7-F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability