Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.196 |
| 6000+ | $0.189 |
| 12000+ | $0.183 |
| 18000+ | $0.175 |
| 30000+ | $0.167 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2004DWK-7
Newark Part No.86AK4757
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel540mA
Continuous Drain Current Id P Channel540mA
Drain Source On State Resistance N Channel0.4ohm
Drain Source On State Resistance P Channel0.4ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel200mW
Power Dissipation P Channel200mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
540mA
Drain Source On State Resistance P Channel
0.4ohm
No. of Pins
6Pins
Power Dissipation P Channel
200mW
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
540mA
Drain Source On State Resistance N Channel
0.4ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
200mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for DMN2004DWK-7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability