Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Quantity | Price |
---|---|
3000+ | $0.067 |
6000+ | $0.065 |
12000+ | $0.062 |
18000+ | $0.061 |
30000+ | $0.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$201.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN53D0LQ-7
Newark Part No.86AK4779
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id500mA
Drain Source On State Resistance1.6ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation370mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
500mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
370mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
50V
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for DMN53D0LQ-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability