Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMN6040SSD-13
Newark Part No.82Y6578
Your Part Number
Technical Datasheet
533 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.707 |
| 10+ | $0.490 |
| 25+ | $0.443 |
| 50+ | $0.396 |
| 100+ | $0.348 |
| 250+ | $0.334 |
| 500+ | $0.320 |
| 1000+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN6040SSD-13
Newark Part No.82Y6578
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id5A
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel5A
Continuous Drain Current Id P Channel5A
Drain Source On State Resistance N Channel0.03ohm
Drain Source On State Resistance P Channel0.03ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.3W
Power Dissipation P Channel1.3W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5A
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
5A
Drain Source On State Resistance P Channel
0.03ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.3W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
5A
Drain Source On State Resistance N Channel
0.03ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for DMN6040SSD-13
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability