Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3DPX1203BZLEX
Newark Part No.29AK3568
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $1.910 |
| 25+ | $1.760 |
| 50+ | $1.660 |
| 100+ | $1.560 |
| 250+ | $1.480 |
| 500+ | $1.420 |
| 1000+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3DPX1203BZLEX
Newark Part No.29AK3568
Technical Datasheet
IC Interface TypeI2C
Device TypeLinear ReDriver
InterfacesI2C
Interface Case StyleTQFN-EP
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTQFN-EP
No. of Pins32Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Interface Type
I2C
Interfaces
I2C
Supply Voltage Min
3V
IC Case / Package
TQFN-EP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Device Type
Linear ReDriver
Interface Case Style
TQFN-EP
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability