PI3DPX8112ZLDEX

HDMI 1:2 SPLITTER/DEMUX, TQFN-40

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
DIODES INC. PI3DPX8112ZLDEX
ManufacturerDIODES INC.
Manufacturer Part NoPI3DPX8112ZLDEX
Newark Part No.82AJ0666
Technical Datasheet
See all Technical Docs
Packaging Options
3,397 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$4.350
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerDIODES INC.
Manufacturer Part NoPI3DPX8112ZLDEX
Newark Part No.82AJ0666
Technical Datasheet
IC Interface Type-
Interfaces-
Supply Voltage Min3V
Interface Case StyleTQFN
Supply Voltage Max3.6V
IC Case / PackageTQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)

Technical Specifications

IC Interface Type

-

Interfaces

-

Interface Case Style

TQFN

IC Case / Package

TQFN

Operating Temperature Min

-40°C

Product Range

-

MSL

MSL 1 - Unlimited

Device Type

HDMI DeMux Linear ReDriver

Supply Voltage Min

3V

Supply Voltage Max

3.6V

No. of Pins

40Pins

Operating Temperature Max

85°C

Qualification

-

SVHC

No SVHC (27-Jun-2024)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code