Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.402 |
| 6000+ | $0.394 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,206.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR05M100BLP-7
Newark Part No.01AM0498
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current500mA
Bridge Rectifier Case StyleUDFN
No. of Pins4Pins
Forward Voltage Max730mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current8A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
UDFN
Forward Voltage Max
730mV
Forward Surge Current
8A
Product Range
-
Alternatives for SBR05M100BLP-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability