New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      SBR40U200CTB-13

                      SCHOTTKY DIODE, 200V, 40A, TO-263AB-3 ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. SBR40U200CTB-13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoSBR40U200CTB-13
                      Newark Part No.29AK7003
                      Product RangeSBR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      972 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.850
                      10+$2.900
                      25+$2.650
                      50+$2.390
                      100+$2.140
                      250+$2.040
                      500+$1.830
                      1600+$1.680
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoSBR40U200CTB-13
                      Newark Part No.29AK7003
                      Product RangeSBR Series
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage200V
                      Average Forward Current40A
                      Diode ConfigurationDual Common Cathode
                      Diode Case StyleTO-263AB (D2PAK)
                      No. of Pins3Pins
                      Forward Voltage Max930mV
                      Forward Surge Current240A
                      Operating Temperature Max175°C
                      Diode MountingSurface Mount
                      Product RangeSBR Series
                      Qualification-
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      200V

                      Diode Configuration

                      Dual Common Cathode

                      No. of Pins

                      3Pins

                      Forward Surge Current

                      240A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      40A

                      Diode Case Style

                      TO-263AB (D2PAK)

                      Forward Voltage Max

                      930mV

                      Operating Temperature Max

                      175°C

                      Product Range

                      SBR Series

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.