Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.000 |
| 2000+ | $0.963 |
| 4000+ | $0.925 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMHC6A07T8TA
Newark Part No.86AK6602
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel1.8A
Continuous Drain Current Id P Channel1.8A
Drain Source On State Resistance N Channel1.5ohm
Drain Source On State Resistance P Channel1.5ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.7W
Power Dissipation P Channel1.7W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
1.8A
Drain Source On State Resistance P Channel
1.5ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.7W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
1.8A
Drain Source On State Resistance N Channel
1.5ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.7W
Operating Temperature Max
150°C
Qualification
-
Alternatives for ZXMHC6A07T8TA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability