Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXMS6004DN8-13
Newark Part No.86AK6630
Product RangeIntelliFET Series
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price | 
|---|---|
| 2500+ | $0.587 | 
| 5000+ | $0.565 | 
| 10000+ | $0.549 | 
| 15000+ | $0.545 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,467.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMS6004DN8-13
Newark Part No.86AK6630
Product RangeIntelliFET Series
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel1.2A
Continuous Drain Current Id P Channel1.2A
Drain Source On State Resistance N Channel0.35ohm
Drain Source On State Resistance P Channel0.35ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.21W
Power Dissipation P Channel1.21W
Operating Temperature Max150°C
Product RangeIntelliFET Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
1.2A
Drain Source On State Resistance P Channel
0.35ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.21W
Product Range
IntelliFET Series
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
1.2A
Drain Source On State Resistance N Channel
0.35ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.21W
Operating Temperature Max
150°C
Qualification
-
Alternatives for ZXMS6004DN8-13
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability