Print Page
Image is for illustrative purposes only. Please refer to product description.
20,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.040 |
10+ | $6.320 |
25+ | $5.870 |
50+ | $5.400 |
100+ | $4.800 |
250+ | $4.000 |
500+ | $3.850 |
1000+ | $3.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoDI300N10TL-AQ
Newark Part No.29AM3974
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id300A
Drain Source On State Resistance1500µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation277.7W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
277.7W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability