Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.840 |
| 10+ | $86.900 |
| 25+ | $84.650 |
| 50+ | $82.080 |
| 100+ | $78.860 |
Price for:Each
Minimum: 1
Multiple: 1
$88.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 9187 L WHITE 330ML
Newark Part No.94AK5910
Coating TypeSilicone
Coating ApplicationsDisplay Module Assembly, PCB Protection, General Potting
Dispensing MethodCartridge
Coating ColourWhite
Volume330ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Coating Type
Silicone
Dispensing Method
Cartridge
Volume
330ml
Product Range
-
Coating Applications
Display Module Assembly, PCB Protection, General Potting
Coating Colour
White
Weight
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate