Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $95.700 |
10+ | $88.480 |
25+ | $81.980 |
50+ | $79.090 |
100+ | $75.480 |
Price for:Each
Minimum: 1
Multiple: 1
$95.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoEA-6060 A-B KIT 210ML
Newark Part No.94AK5925
Sealant TypeSilicone - 2 Part
Sealant ApplicationsSensor Modules, Automotive, Gasketing, Connector Sealing
Dispensing Method-
Sealant ColorBlack / White
Volume210ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sealant Type
Silicone - 2 Part
Dispensing Method
-
Volume
210ml
Product Range
-
Sealant Applications
Sensor Modules, Automotive, Gasketing, Connector Sealing
Sealant Color
Black / White
Weight
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate