Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part NoTC-4025 2KG
Newark Part No.94AK5469
Product RangeTC-4025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $360.390 |
| 5+ | $351.810 |
| 10+ | $343.230 |
| 25+ | $334.650 |
| 50+ | $324.350 |
Price for:Each
Minimum: 1
Multiple: 1
$360.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoTC-4025 2KG
Newark Part No.94AK5469
Product RangeTC-4025 Series
Thickness-
Conductive MaterialPolydimethylsiloxane
Thermal Conductivity2.51W/m.K
Thermal Impedance-
Volume Resistivity884000Mohm-m
External Length-
External Width-
Product RangeTC-4025 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thickness
-
Thermal Conductivity
2.51W/m.K
Volume Resistivity
884000Mohm-m
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Polydimethylsiloxane
Thermal Impedance
-
External Length
-
Product Range
TC-4025 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
