Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part NoTC-4535 A-B KIT 142G
Newark Part No.94AK5470
Product RangeTC-4535 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.310 |
| 10+ | $167.730 |
| 25+ | $156.420 |
| 50+ | $151.410 |
| 100+ | $145.120 |
Price for:Each
Minimum: 1
Multiple: 1
$180.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoTC-4535 A-B KIT 142G
Newark Part No.94AK5470
Product RangeTC-4535 Series
Thermal Conductivity3.4W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength22kV/mm
External Length-
External Width-
Product RangeTC-4535 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Conductivity
3.4W/m.K
Thickness
-
Dielectric Strength
22kV/mm
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
TC-4535 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
