Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,183.620 |
| 5+ | $1,154.610 |
| 10+ | $1,125.600 |
| 25+ | $1,096.590 |
| 50+ | $1,061.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,183.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoQ1-9226 A&B KIT 2KG
Newark Part No.94AK5919
Adhesive TypeSilicone - 2 Part
Adhesive ColourGrey
Thermal Conductivity0.8W/m.K
Tensile Strength600psi
Dispensing Method-
Volume-
Weight2kg
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Adhesive Type
Silicone - 2 Part
Thermal Conductivity
0.8W/m.K
Dispensing Method
-
Weight
2kg
SVHC
No SVHC (17-Dec-2015)
Adhesive Colour
Grey
Tensile Strength
600psi
Volume
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
