Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.500 |
25+ | $35.780 |
50+ | $34.060 |
100+ | $33.150 |
250+ | $32.220 |
Price for:Each
Minimum: 1
Multiple: 1
$37.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoQ3-1566 BLACK 310ML
Newark Part No.94AK5924
Sealant TypeSilicone
Sealant ApplicationsOvens, Cookers, Automotive Oil, Coolant Sealing
Dispensing Method-
Sealant ColorBlack
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
-
Volume
310ml
Product Range
-
Sealant Applications
Ovens, Cookers, Automotive Oil, Coolant Sealing
Sealant Color
Black
Weight
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate