Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $424.120 |
| 5+ | $413.730 |
| 10+ | $403.330 |
| 25+ | $392.940 |
| 50+ | $380.460 |
Price for:Each
Minimum: 1
Multiple: 1
$424.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 4450 1KG
Newark Part No.94AK5926
Adhesive TypeSilicone - 1 Part
Adhesive ColourGrey
Thermal Conductivity1.92W/m.K
Tensile Strength965psi
Dispensing MethodCan
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Adhesive Type
Silicone - 1 Part
Thermal Conductivity
1.92W/m.K
Dispensing Method
Can
Weight
1kg
SVHC
No SVHC (17-Dec-2015)
Adhesive Colour
Grey
Tensile Strength
965psi
Volume
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
