Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part No4000-6/50
Newark Part No.26W6884
Also Known As785983910064
Technical Datasheet
No Longer Available
Product Information
ManufacturerDREMEL
Manufacturer Part No4000-6/50
Newark Part No.26W6884
Also Known As785983910064
Technical Datasheet
Supply Voltage VAC120V
Input Power-
No Load Speed35000rpm
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4000-6/50 is a high performance Rotary Tool Kit. The Dremel 4000 variable speed rotary tool offers the highest performance and most versatility of all Dremel rotary tools. The increased strength of its motor plus electronic feedback circuitry enables consistent performance at all speed levels. Dremel 4000 can use all existing Dremel rotary tool accessories and attachments plus high-performance attachments to complete the widest range of projects. A slim, ergonomic body provides a 360° grip zone for comfort and control in any grip position.
- High-performance motor for maximum performance at all speeds
- Electronic feedback for consistent speed under load
- Variable speed for greater versatility
- Can be used with all Dremel rotary tool attachments and accessories
Applications
Maintenance & Repair
Contents
Rotary tool, 6x Attachments, 50x Genuine Dremel accessories, Deluxe carrying case, Accessory case and Manuals.
Technical Specifications
Supply Voltage VAC
120V
No Load Speed
35000rpm
Plug Type
-
Input Power
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate