Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $31.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No426B
Newark Part No.65K3366
Technical Datasheet
Abrasive Material-
External Diameter31.8mm
Bore Size31.8mm
Thickness1.143mm
Abrasive Grade-
Operating Speed Max30000rpm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Abrasive Material
-
Bore Size
31.8mm
Abrasive Grade
-
Product Range
-
External Diameter
31.8mm
Thickness
1.143mm
Operating Speed Max
30000rpm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate