New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Non-Rechargeable
                      Print Page

                      MN21

                      Battery, 12 V, 23A, Alkaline, 33 mAh, Raised Positive and Flat Negative, 2

                      DURACELL MN21
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDURACELL
                      Manufacturer Part NoMN21
                      Newark Part No.65T4899
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      373 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.590
                      10+$5.370
                      25+$5.110
                      50+$4.870
                      100+$4.700
                      250+$4.360
                      500+$4.040
                      1000+$3.940
                      Price for:Pack of 2
                      Minimum: 1
                      Multiple: 1
                      $5.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDURACELL
                      Manufacturer Part NoMN21
                      Newark Part No.65T4899
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage12V
                      Battery Size Code23A
                      Battery TechnologyAlkaline
                      Battery Capacity33mAh
                      External Diameter10.3mm
                      External Height28.5mm
                      Battery TerminalsRaised Positive and Flat Negative
                      External Width-
                      Pack Quantity2
                      External Depth10mm
                      Battery Type / Size23A
                      Weight7.98g
                      Battery IEC Code3LR50
                      Battery NEDA Code1811A
                      Battery Compliance-
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Battery Voltage

                      12V

                      Battery Technology

                      Alkaline

                      External Diameter

                      10.3mm

                      Battery Terminals

                      Raised Positive and Flat Negative

                      Pack Quantity

                      2

                      Battery Type / Size

                      23A

                      Battery IEC Code

                      3LR50

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Battery Size Code

                      23A

                      Battery Capacity

                      33mAh

                      External Height

                      28.5mm

                      External Width

                      -

                      External Depth

                      10mm

                      Weight

                      7.98g

                      Battery NEDA Code

                      1811A

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Alternatives for MN21

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.