Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDEVR05-5081-S8-1024-R1
Newark Part No.67AC7234
Product RangeDEVR05 Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
50+ | $77.050 |
100+ | $74.380 |
250+ | $65.840 |
Price for:Each
Minimum: 70
Multiple: 70
$5,393.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDEVR05-5081-S8-1024-R1
Newark Part No.67AC7234
Product RangeDEVR05 Series
Load Current Inductive-
Relay MountingFlange
Operating Voltage900VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive50A
Switching Current AC3-
Product RangeDEVR05 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
DEVR05-5081-S8-1024-R1 is a DEVR05 series HVDC contactor. It is an automotive, magnetic arc blowout, HVDC 55A 900VDC, pre-charge contactor, with a maximum breaking current of 500A. The T2+Ag contacts are sealed in inert gas and female M4 power terminals. It is recognized by UL.
- T2+Ag contact material
- SPST-NO (no polarity) contact arrangement
- M4 female power terminals
- 400mm (standard) coil wire length
- 12VDC nominal voltage, 18VDC max must operate voltage at (20°C)
- 26.4VDC max allowable voltage, 2.4VDC min must release voltage
- 167ohm coil resistance at (±5%, 20°C), 143.7mA coil current
- 3.45W coil power at (20°C), 900VDC max switching voltage
- 500A 350VDC max switching current, dimension is 37.2 x 51.26 x 47.82mm (Lx Wx H)
- Operating ambient temperature range from -40°C to +85°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
50A
Product Range
DEVR05 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate