Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDEVR20-5091-S8-D012-R1/3
Newark Part No.29AM6137
Product RangeDEVR20 Series
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $278.100 | 
| 5+ | $252.010 | 
| 10+ | $238.420 | 
| 25+ | $224.470 | 
| 50+ | $211.610 | 
| 100+ | $207.990 | 
Price for:Each
Minimum: 1
Multiple: 1
$278.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDEVR20-5091-S8-D012-R1/3
Newark Part No.29AM6137
Product RangeDEVR20 Series
Load Current Inductive-
Relay MountingFlange
Operating Voltage1kV
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3-
Product RangeDEVR20 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
200A
Product Range
DEVR20 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate