Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG57CM-5021-76-1012-R
Newark Part No.85AK2329
Product RangeDG57CM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.910 |
| 5+ | $13.510 |
| 10+ | $13.120 |
| 25+ | $12.380 |
| 50+ | $11.620 |
| 100+ | $10.830 |
| 250+ | $10.010 |
Price for:Each
Minimum: 1
Multiple: 1
$13.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG57CM-5021-76-1012-R
Newark Part No.85AK2329
Product RangeDG57CM Series
Coil Voltage12VDC
Contact Current80A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeDG57CM Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
80A
Relay Mounting
Plug In
Product Range
DG57CM Series
Coil Resistance
90ohm
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
