Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG85CM-5021-76-1024
Newark Part No.27W4969
Product RangeDG85 M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $24.560 |
25+ | $23.800 |
50+ | $22.010 |
100+ | $20.470 |
250+ | $18.520 |
Price for:Each
Minimum: 20
Multiple: 20
$491.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85CM-5021-76-1024
Newark Part No.27W4969
Product RangeDG85 M Series
Technical Datasheet
Coil Voltage24VDC
Contact Current60A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85 M Series
Contact Voltage DC Nom36V
Coil Resistance250ohm
Contact MaterialSilver Tin Oxide
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
36V
Contact Material
Silver Tin Oxide
Contact Current
60A
Relay Mounting
Panel Mount
Product Range
DG85 M Series
Coil Resistance
250ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate