Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10+ | $6.670 |
25+ | $6.430 |
50+ | $5.920 |
100+ | $5.580 |
250+ | $5.120 |
500+ | $4.730 |
1000+ | $4.510 |
Price for:Each
Minimum: 20
Multiple: 20
$133.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDM85-2011-35-1024
Newark Part No.78M6769
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product Range-
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
24VDC
Product Range
-
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
24VDC
Coil Resistance
1.44kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate