Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDX2-2012-23-1012-WTL
Newark Part No.85AK2348
Product RangeDX2 Series
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.190 |
10+ | $9.830 |
25+ | $9.540 |
50+ | $8.890 |
100+ | $8.450 |
250+ | $7.870 |
500+ | $7.390 |
1000+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDX2-2012-23-1012-WTL
Newark Part No.85AK2348
Product RangeDX2 Series
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeDX2 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance160ohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
160ohm
Coil Voltage
12VDC
Product Range
DX2 Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate