Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDX4-2014-23-3024-WTL
Newark Part No.85AK2352
Product RangeDX4 Series
Your Part Number
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 5+ | $10.390 |
| 10+ | $10.090 |
| 25+ | $9.530 |
| 50+ | $8.940 |
| 100+ | $8.330 |
| 250+ | $7.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDX4-2014-23-3024-WTL
Newark Part No.85AK2352
Product RangeDX4 Series
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current5A
Product RangeDX4 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
-
Coil Voltage
24VAC
Product Range
DX4 Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
