Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Product Overview
Adjustable flame control to 2,500°F
- Non-slip grip for handheld use
- Oxygen cut-off slide for candle-style flame
- Self igniting push-button
- Safety lock
- Hands-free slide lock for continuous use with instant off
- Great for soldering, welding, melting, fusing, and heating
- 20ml fuel capacity
- Butane not included
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Input Power
-
Heat Temperature Max
2500°F
Plug Type
-
Supply Voltage VAC
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate