Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-21245
Newark Part No.29X0059
Carrying Case Material-
Case ColorBlack
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial10"
External Depth - Metric254mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Basic contractors tool bag for every use. Opens wide for easy access to bag's contents.
- All bags have reinforced carrying handles
- Heavy-duty stitching, bar tacking at stress points and solid bottom.
- 9 Outer pockets
- 8 Inner Pockets
- Shoulder strap with metal buckles
- Dimensions: 13” x 13” x 10”
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
-
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
10"
Product Range
-
Case Color
Black
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
254mm
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate