Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.590 |
Price for:Each
Minimum: 1
Multiple: 1
$25.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-24530
Newark Part No.45Y0171
No. of Tweezers5
Tweezer TypePrecision, ESD Safe
Tweezer Set ContentsESD Tweezers
Overall Length114.3mm
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Five precision tweezers made from ESD-safe carbon.
- 4-1/2” length
- Flat round tip tweezer (702a)
- Fine tip tweezers (707)
- Fine 45° bent tip (708)
- Fine flat tips (709)
- Swiss made precision
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Tweezers
5
Tweezer Set Contents
ESD Tweezers
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Type
Precision, ESD Safe
Overall Length
114.3mm
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
