Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-25905
Newark Part No.71Y5425
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourBlack
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial10.25"
External Depth - Metric260mm
Product Range-
Product Overview
Pops up and ready to use in a second
- Folds up to shrink down to less than 25% of open size
- Durable, rigid construction is ideal for storing and moving parts for manufacturing and service centers
- Matted label areas on each end of the tote
- Reinforced bottom and sides
- Color: Clear white
- Open Dimensions: 10-1/4”x 14-1/4” x 10 -1/4Folded Height: 2-1/2Sold individually
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
260mm
SVHC
No SVHC (17-Jan-2023)
Box Material
Plastic
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
10.25"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate