Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No908-101-F
Newark Part No.71C3117
Product RangeWire Cutter
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $9.090 |
10+ | $8.340 |
25+ | $7.580 |
100+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$9.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No908-101-F
Newark Part No.71C3117
Product RangeWire Cutter
Technical Datasheet
Cutter TypeSide
Overall Length129mm
Overall Length129mm
Cut TypeFull Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product RangeWire Cutter
SVHCTo Be Advised
Technical Specifications
Cutter Type
Side
Overall Length
129mm
Cutting Capacity Max
1.3mm
Product Range
Wire Cutter
Overall Length
129mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 908-101-F
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate