New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. ESD Kits
                                                                                                  Print Page

                                                                                                  ASK TECH KIT

                                                                                                  Kit Contents:Mat, Metal Wrist Strap, Wrist Strap Tester & Mat Cleaner

                                                                                                  DURATOOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DURATOOL ASK TECH KIT
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part NoASK TECH KIT
                                                                                                  Newark Part No.06X4870
                                                                                                  Your Part Number
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$384.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $384.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DURATOOL
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part NoASK TECH KIT
                                                                                                  Newark Part No.06X4870
                                                                                                  Kit ContentsMat, Metal Wrist Strap, Wrist Strap Tester & Mat Cleaner
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Add a reliable, professional grade ESD setup without breaking your budget. This complete kit includes a mat, metal wrist strap, wrist strap tester, and mat cleaner.

                                                                                                  • Mat Features:
                                                                                                  • Rtg Resistance: 1 x 109 to <lt/> 1 x 106 ohms per ANSI/ESD S4.1 and ESD TR53
                                                                                                  • Rtt Resistance: 1 x 109 to <lt/> 1 x 106 ohms per ANSI/ESD S4.1 and ESD TR53
                                                                                                  • Charge Decay: <lt/>0.01 sec. per FTMS 101C, Method 4046
                                                                                                  • Material Thickness: 0.080", tolerances +/- 10%
                                                                                                  • Color: Blue
                                                                                                  • Size (W x L): 24" x 36"
                                                                                                  • Includes two 10mm snap studs installed 1.5" x 1.5" in from corners along the length of the mat
                                                                                                  • Square corners
                                                                                                  • Wrist Strap Features:
                                                                                                  • Black metal adjustable wristband with 4mm snap stud
                                                                                                  • Link extenders allows for wrist band to go from 155 mm (6.1") to 280 mm (11") in circumference
                                                                                                  • 6' Black coil cord with 4mm socket snap
                                                                                                  • 1 megohm current limiting resistor
                                                                                                  • Spring loaded banana plug, 0.166" (4.2mm)
                                                                                                  • Wrist Strap Tester Features:
                                                                                                  • Connects to AC electrical ground when AC Adapter plugged in allowing for easy installation and grounding of both wrist strap and table mat
                                                                                                  • Test entire circuit of wrist strap, cord and skin contact for reliable resistance testing
                                                                                                  • Acts as a common point ground for the worksurface
                                                                                                  • Test Range: 750 kilohms - 10 megohms
                                                                                                  • Mat Cleaner Features:
                                                                                                  • Remove dust, grease, grime, fingerprints, solder flux and other contaminates from ESD mats and other surfaces without degrading the surface
                                                                                                  • Does not contain silicone or other substances that will leave an insulative residue on surface
                                                                                                  • No Alkali, Ammonia or other harsh chemicals common to other surface cleaners
                                                                                                  • 4 oz Spray Bottle

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Mat, Metal Wrist Strap, Wrist Strap Tester & Mat Cleaner

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Alternatives for ASK TECH KIT

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.