Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoCSK124ZP
Newark Part No.69AK4218
Product RangeDuratool - Pozidriv Countersunk ZP Wood Screws
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $9.820 |
100+ | $8.550 |
250+ | $8.060 |
500+ | $7.700 |
1000+ | $7.410 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$9.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCSK124ZP
Newark Part No.69AK4218
Product RangeDuratool - Pozidriv Countersunk ZP Wood Screws
Thread Size - ImperialNo.4
Thread Size - Metric3mm
Screw Length13mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product RangeDuratool - Pozidriv Countersunk ZP Wood Screws
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
No.4
Screw Length
13mm
Fastener Material
Steel
Product Range
Duratool - Pozidriv Countersunk ZP Wood Screws
Thread Size - Metric
3mm
Fastener Plating
Bright Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate