Print Page
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $1.950 | 
| 100+ | $1.580 | 
| 250+ | $1.460 | 
| 500+ | $1.350 | 
| 1000+ | $1.270 | 
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Flux Type
-
Melting Temperature
48°C
Weight - Imperial
0.353oz
SVHC
To Be Advised
Solder Alloy
-
Weight - Metric
10g
Product Range
D0185x
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate