Print Page
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 100+ | $2.040 |
| 250+ | $1.860 |
| 500+ | $1.740 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Flux Type
-
Melting Temperature
48°C
Weight - Imperial
1.058oz
SVHC
To Be Advised
Solder Alloy
-
Weight - Metric
30g
Product Range
D0185x
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

