Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03350
Newark Part No.82AK0505
Product RangeDuratool - 60/40 Solder
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.480 |
100+ | $13.160 |
250+ | $12.280 |
500+ | $11.600 |
1000+ | $11.060 |
Price for:Each
Minimum: 1
Multiple: 1
$15.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03350
Newark Part No.82AK0505
Product RangeDuratool - 60/40 Solder
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1.2mm
External Diameter - Imperial0.05"
Melting Temperature190°C
Weight - Metric100g
Weight - Imperial0.22lb
Product RangeDuratool - 60/40 Solder
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.05"
Weight - Metric
100g
Product Range
Duratool - 60/40 Solder
Flux Type
Rosin
External Diameter - Metric
1.2mm
Melting Temperature
190°C
Weight - Imperial
0.22lb
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate