Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.420 |
| 50+ | $26.120 |
| 100+ | $24.250 |
| 250+ | $22.780 |
| 500+ | $21.530 |
Price for:Each
Minimum: 1
Multiple: 1
$28.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03357
Newark Part No.01AJ9712
Temperature Max-
Run Time-
Fuel Capacity-
Weight190g
External Height68mm
External Width55mm
External Depth160mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Max
-
Fuel Capacity
-
External Height
68mm
External Depth
160mm
SVHC
To Be Advised
Run Time
-
Weight
190g
External Width
55mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate