Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.870 |
| 50+ | $14.630 |
| 100+ | $13.610 |
| 250+ | $12.830 |
| 500+ | $12.150 |
Price for:Each
Minimum: 1
Multiple: 1
$15.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
-
External Height
135mm
External Depth
-
SVHC
To Be Advised
Run Time
40min
Weight
135g
External Width
85mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate