Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03367
Newark Part No.81AK3749
Product RangeDuratool - SDS-Plus Drill Bits
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 100+ | $2.370 |
| 250+ | $2.190 |
| 500+ | $2.060 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03367
Newark Part No.81AK3749
Product RangeDuratool - SDS-Plus Drill Bits
Drill Bit Size Metric6mm
Drill Bit Size Imperial-
Effective Length100mm
Overall Length160mm
Overall Length160mm
Product RangeDuratool - SDS-Plus Drill Bits
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
100mm
Overall Length
160mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
160mm
Product Range
Duratool - SDS-Plus Drill Bits
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate