Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.130 |
100+ | $13.960 |
250+ | $13.150 |
500+ | $12.520 |
1000+ | $12.020 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$16.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoLB810
Newark Part No.78AK6263
Thread Size - Imperial-
Thread Size - MetricM8
Head TypeHex
Thread Length55mm
External Length55mm
Fastener MaterialMetal
Fastener PlatingBright Zinc
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
55mm
Fastener Plating
Bright Zinc
SVHC
To Be Advised
Thread Size - Metric
M8
Thread Length
55mm
Fastener Material
Metal
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate