Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1950G-00-B-24
Newark Part No.12AN3514
Product Range1950G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $958.770 |
| 5+ | $885.300 |
| 10+ | $784.120 |
Price for:Each
Minimum: 1
Multiple: 1
$958.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1950G-00-B-24
Newark Part No.12AN3514
Product Range1950G Series
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min0.07Inch-H2O
Operating Pressure Max0.15Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max240VAC
Switching Current Max50mA
Pressure Port Size1/8"
Transducer Connection / TerminationTerminal Block
Deadband Min0.04Inch-H2O
Deadband Max0.06Inch-H2O
Operating Temperature Min-17°C
Operating Temperature Max60°C
Product Range1950G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.07Inch-H2O
Contact Configuration
SPDT
Switching Current Max
50mA
Transducer Connection / Termination
Terminal Block
Deadband Max
0.06Inch-H2O
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
NPT Female
Operating Pressure Max
0.15Inch-H2O
Switching Voltage Max
240VAC
Pressure Port Size
1/8"
Deadband Min
0.04Inch-H2O
Operating Temperature Min
-17°C
Product Range
1950G Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
