Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No2010-ASF
Newark Part No.01AM1408
Product RangeMagnehelic 2000 Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $183.030 |
| 5+ | $169.010 |
| 10+ | $149.690 |
Price for:Each
Minimum: 1
Multiple: 1
$183.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No2010-ASF
Newark Part No.01AM1408
Product RangeMagnehelic 2000 Series
Thread Size - Metric-
Operating Pressure Max10Inch-H2O
Operating Temperature Min-6.67°C
Operating Temperature Max60°C
Product RangeMagnehelic 2000 Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.67°C
Product Range
Magnehelic 2000 Series
Operating Pressure Max
10Inch-H2O
Operating Temperature Max
60°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate