New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      607-8

                      Pressure Transmitter, 0.5 % Accuracy, Gauge, Dual Axial Barbed, Same Side, 0 Inch-H2O, 10 Inch-H2O

                      DWYER 607-8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part No607-8
                      Newark Part No.82AK9496
                      Product Range607 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,026.250
                      5+$974.940
                      10+$923.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,026.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part No607-8
                      Newark Part No.82AK9496
                      Product Range607 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Pressure Port TypeDual Axial Barbed, Same Side
                      Operating Pressure Min0Inch-H2O
                      Operating Pressure Max10Inch-H2O
                      Pressure Port Size3/16"
                      Transducer Connection / TerminationScrew
                      Supply Current3.6mA
                      Supply Voltage Min12VDC
                      Supply Voltage Max36VDC
                      Media TypeAir, Non-Corrosive Gas
                      Output Interface-
                      Sensor Output TypeAnalog
                      Housing MaterialStainless Steel
                      Operating Temperature Min-29°C
                      Operating Temperature Max71°C
                      Product Range607 Series
                      SVHCTo Be Advised

                      Product Overview

                      607-8 is a series 607 low range differential pressure transmitter combines very low ranges with exceptional stability, reliability. Ultra-thinglass clad silicon diaphragm design resists shock and vibration, practically eliminates drift. Certification to NIST standards is included with each unit. Tough stainless steel housing is NEMA 2 rated to protect against moisture and dirt. Use with air and other compatible gases. Typical applications include leak detection, clean room control, lab and fume hood pressure control.

                      • Pressure range from 0-10" water column
                      • Provide sensitivity to pressure change but resist vibration preventing drift, less accurate readings
                      • High stability at low pressure ranges provides exceptional accuracy and minimizing cost
                      • Stainless steel housing meets standards for lab and clean room applications
                      • 12 to 36VDC power requirements
                      • 4 to 20mA DC, 2-wire output signal
                      • 250ms max response time
                      • 3.6mA (min) current consumption
                      • Screw electrical connection
                      • Barbed stainless steel for 3/16˝ ID tubing process connection

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Operating Pressure Min

                      0Inch-H2O

                      Pressure Port Size

                      3/16"

                      Supply Current

                      3.6mA

                      Supply Voltage Max

                      36VDC

                      Output Interface

                      -

                      Housing Material

                      Stainless Steel

                      Operating Temperature Max

                      71°C

                      SVHC

                      To Be Advised

                      Pressure Port Type

                      Dual Axial Barbed, Same Side

                      Operating Pressure Max

                      10Inch-H2O

                      Transducer Connection / Termination

                      Screw

                      Supply Voltage Min

                      12VDC

                      Media Type

                      Air, Non-Corrosive Gas

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -29°C

                      Product Range

                      607 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.